text.skipToContent text.skipToNavigation

Manufacturer Part #

BXEN-30E-21M-3C-00-0-3

Bridgelux SMD 2835 0.5W 3V

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 2431
Product Specification Section
Bridgelux BXEN-30E-21M-3C-00-0-3 - Technical Attributes
Attributes Table
Application: Area/Education/Hospitality/Industrial/Office/Parking Lot/Residential/Retail/Roadway/Warehouse
Family: 2835
Type of White: Warm
Color: White
CRI: 80
CCT: 3000K
Test Current: 0.15A
Forward (Drive) Current: 0.24A
Forward Voltage: 2.92V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
34,000
Germany (Online Only):
34,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
17000
Multiple Of:
17000
Total
$193.80
USD
Quantity
Web Price
17,000
$0.0114
51,000
$0.011
170,000
$0.0107
340,000
$0.0105
680,000+
$0.0101