text.skipToContent text.skipToNavigation

Manufacturer Part #

L1RX-BLU1000000000

LUXEON Rubix, Blue

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Lumileds L1RX-BLU1000000000 - Technical Attributes
Attributes Table
Application: Flood Light/Spotlight/Wall Wash
Color: Blue
Flux: 112lm
Test Current: 1.5A
Forward (Drive) Current: 3A
Forward Voltage: 3.67V
Viewing Angle: 125°
Wavelength: 465nm to 485nm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$8,650.00
USD
Quantity
Unit Price
1,000+
$0.865