text.skipToContent text.skipToNavigation

Manufacturer Part #

NTMT045N065SC1

N-Channel 650 V 55 A 187 W Surface Mount Silicon Carbide MOSFET - TDFN-4 (8x8)

Product Specification Section
onsemi NTMT045N065SC1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 55A
Input Capacitance: 1870pF
Power Dissipation: 187W
Operating Temp Range: -55°C to +175°C
Package Style:  TDFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$17,070.00
USD
Quantity
Unit Price
3,000+
$5.69