Manufacturer Part #
NTH4L070N120M3S
N-Channel 1200 V 34 A 160 W Through Hole Silicon Carbide MOSFET - TO-247-4L
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30 per Package Style:TO-247-4 Mounting Method:Through Hole | ||||||||||
Date Code: | 2324 |
Product Specification Section
onsemi NTH4L070N120M3S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTH4L070N120M3S - Technical Attributes
Attributes Table
Technology: | SiC (Silicon Carbide) Schottky |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 1.2kV |
Drain Current: | 37A |
Input Capacitance: | 1230pF |
Power Dissipation: | 252W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | TO-247-4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
270
Germany (Online Only):
270
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
30
$3.81
90
$3.75
150
$3.73
600
$3.66
900+
$3.62
Product Variant Information section
Available Packaging
- TubeSelected Variant Qty: 30+ / Unit Price: $3.81 / Stock: 270 Qty: 30+$3.81 Stock: 270
- Tube Qty: 450+ / Unit Price: $3.53 / Stock: 0 Qty: 450+$3.53 Stock: 0
- Tube Qty: 30+ / Unit Price: $3.66 / Stock: 0 Qty: 30+$3.66 Stock: 0
- Tube Qty: 1+ / Unit Price: $3.77 / Stock: 50,400 Qty: 1+$3.77 Stock: 50,400
- Tube Qty: 1+ / Unit Price: $3.77 / Stock: 254 Qty: 1+$3.77 Stock: 254
Package Qty:
30 per
Package Style:
TO-247-4
Mounting Method:
Through Hole