text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7113ADN-T1-GE3

MOSFET -100V Vds 20V Vgs PowerPAK 1212-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2439
Product Specification Section
Vishay SI7113ADN-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 132mΩ
Rated Power Dissipation: 3.5W
Qg Gate Charge: 10.9nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3.8A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 20ns
Rise Time: 22ns
Fall Time: 20ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.6V
Input Capacitance: 515pF
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
27 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$537.00
USD
Quantity
Unit Price
3,000
$0.179
6,000
$0.176
9,000
$0.175
12,000
$0.174
15,000+
$0.172