text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2302CDS-T1-E3

Single N-Channel 20 V 0.057 Ohm 0.71 W Surface Mount Power Mosfet - SOT-23-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI2302CDS-T1-E3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.057Ω
Rated Power Dissipation: 0.71|W
Qg Gate Charge: 5.5nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$306.00
USD
Quantity
Unit Price
3,000
$0.102
6,000
$0.10
9,000
$0.0994
15,000
$0.0981
30,000+
$0.0955
Product Variant Information section