Manufacturer Part #
PSMN8R2-80YS,115
PSMN8R2 Series 80 V 20 mOhm 55 nC SMT N-Channel Standard Level MOSFET - LFPAK-4
Product Specification Section
Nexperia PSMN8R2-80YS,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PSMN8R2-80YS,115 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 80V |
Drain-Source On Resistance-Max: | 20mΩ |
Rated Power Dissipation: | 130W |
Qg Gate Charge: | 55nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 82A |
Turn-on Delay Time: | 25ns |
Turn-off Delay Time: | 51ns |
Rise Time: | 22ns |
Fall Time: | 16ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 4V |
Technology: | Si |
Height - Max: | 1.1mm |
Length: | 5mm |
Input Capacitance: | 3640pF |
Package Style: | LFPAK-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,500
$0.545
3,000
$0.535
4,500
$0.53
7,500+
$0.52
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
LFPAK-4
Mounting Method:
Surface Mount