text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN8R2-80YS,115

PSMN8R2 Series 80 V 20 mOhm 55 nC SMT N-Channel Standard Level MOSFET - LFPAK-4

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Nexperia PSMN8R2-80YS,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 20mΩ
Rated Power Dissipation: 130W
Qg Gate Charge: 55nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 82A
Turn-on Delay Time: 25ns
Turn-off Delay Time: 51ns
Rise Time: 22ns
Fall Time: 16ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 1.1mm
Length: 5mm
Input Capacitance: 3640pF
Package Style:  LFPAK-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
Germany (Online Only):
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$727.50
USD
Quantity
Unit Price
1,500
$0.485
3,000
$0.475
6,000
$0.47
7,500+
$0.465
Product Variant Information section