text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN1R2-30YLDX

PSMN1R2 Series 30 V 250 A 1.24 mOhm N-Channel Logic Level Mosfet - LFPAK-56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Nexperia PSMN1R2-30YLDX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.24mΩ
Rated Power Dissipation: 194W
Qg Gate Charge: 68nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 25.3ns
Turn-off Delay Time: 38.7ns
Rise Time: 31ns
Fall Time: 25.5ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.7V
Input Capacitance: 4616pF
Package Style:  SOT-669
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$1,455.00
USD
Quantity
Unit Price
1,500
$0.49
3,000
$0.485
4,500
$0.48
7,500+
$0.47