Manufacturer Part #
NP36P04KDG-E1-AY
Low voltage power mosfet, SMD/SMT, TO-263-3
Product Specification Section
Renesas NP36P04KDG-E1-AY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas NP36P04KDG-E1-AY - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 40V |
Drain-Source On Resistance-Max: | 17mΩ |
Rated Power Dissipation: | 56W |
Qg Gate Charge: | 55nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 36A |
Turn-on Delay Time: | 8ns |
Turn-off Delay Time: | 250ns |
Rise Time: | 10ns |
Fall Time: | 140ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 1.6V |
Input Capacitance: | 2800pF |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
800
Germany (Online Only):
800
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
800
$1.01
1,600
$0.985
2,400
$0.975
3,200
$0.965
4,000+
$0.935
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount