text.skipToContent text.skipToNavigation

Manufacturer Part #

MCG30P03-TP

P-Channel 30 V 30 A 32 W Surface Mount Trench Power LV MOSFETT - DFN3333

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Date Code: 2249
Product Specification Section
Micro Commercial Components MCG30P03-TP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 13mΩ
Rated Power Dissipation: 32W
Qg Gate Charge: 43.8nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 30A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 77ns
Rise Time: 6.9ns
Fall Time: 35ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.8V
Input Capacitance: 2450pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80,000
Germany (Online Only):
80,000
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$980.00
USD
Quantity
Web Price
5,000
$0.196
10,000
$0.192
15,000
$0.19
20,000
$0.188
25,000+
$0.183