text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFN80N50P

Single N-Channel 500 Vds 55 mOhm 780 W Power Mosfet - SOT-227B

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS IXFN80N50P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 55mΩ
Rated Power Dissipation: 780|W
Qg Gate Charge: 195nC
Package Style:  SOT-227B
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
300
Multiple Of:
10
Total
$6,627.00
USD
Quantity
Web Price
10
$22.73
30
$22.51
40
$22.45
100
$22.27
150+
$22.09
Product Variant Information section