text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFN80N50P

Single N-Channel 500 Vds 55 mOhm 780 W Power Mosfet - SOT-227B

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
IXYS IXFN80N50P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 55mΩ
Rated Power Dissipation: 780|W
Qg Gate Charge: 195nC
Package Style:  SOT-227B
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
380
Germany (Online Only):
380
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$251.50
USD
Quantity
Web Price
10
$25.15
30
$24.90
40
$24.84
100
$24.64
150+
$24.44
Product Variant Information section