text.skipToContent text.skipToNavigation

Manufacturer Part #

IPW60R017C7XKSA1

Single N-Channel 600 V 17 mOhm 240 nC CoolMOS™ Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2403
Product Specification Section
Infineon IPW60R017C7XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 17mΩ
Rated Power Dissipation: 446W
Qg Gate Charge: 50nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 109A
Turn-on Delay Time: 30ns
Turn-off Delay Time: 106ns
Rise Time: 25ns
Fall Time: 4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.5V
Technology: CoolMOS
Input Capacitance: 9890pF
Mounting Method: Through Hole
Pricing Section
Global Stock:
300
Germany (Online Only):
300
240
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$319.20
USD
Quantity
Web Price
30
$10.64
60
$10.58
120
$10.53
150
$10.51
450+
$10.40