text.skipToContent text.skipToNavigation

Manufacturer Part #

DMNH6042SPSQ-13

MOSFET MOSFET BVDSS: 41V-60V

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated DMNH6042SPSQ-13 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 50mΩ
Rated Power Dissipation: 1.5W
Qg Gate Charge: 8.8nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 24A
Turn-on Delay Time: 3.4ns
Turn-off Delay Time: 10.1ns
Rise Time: 1.9ns
Fall Time: 4.5ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Input Capacitance: 584pF
Package Style:  POWERDI5060-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$612.50
USD
Quantity
Unit Price
2,500
$0.245
7,500
$0.24
12,500+
$0.235