text.skipToContent text.skipToNavigation

Manufacturer Part #

FGD3N60LSDTM

FGD3N60LSD Series 600 V 6 A 40 W Surface Mount IGBT - D-PAK

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
onsemi FGD3N60LSDTM - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 6A
Power Dissipation-Tot: 40W
Gate - Emitter Voltage: 25V
Pulsed Collector Current: 25A
Collector - Emitter Saturation Voltage: 1.8V
Turn-on Delay Time: 40ns
Turn-off Delay Time: 600ns
Qg Gate Charge: 12.5nC
Reverse Recovery Time-Max: 234ns
Leakage Current: 100nA
Input Capacitance: 185pF
Thermal Resistance: 100°C/W
Operating Temp Range: -55°C to +150°C
No of Terminals: 3
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,075.00
USD
Quantity
Web Price
2,500
$0.43
5,000
$0.42
7,500
$0.415
10,000
$0.41
12,500+
$0.40
Product Variant Information section