Manufacturer Part #
ZXTN25040DFLTA
ZXTN25040 Series NPN 40 V 1.5 A 190MHz 350 mW Bipolar Transistor SOT-23-3
Product Specification Section
Diodes Incorporated ZXTN25040DFLTA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZXTN25040DFLTA - Technical Attributes
Attributes Table
Polarity: | NPN |
CE Voltage-Max: | 40V |
Collector Current Max: | 1.5A |
Collector - Emitter Saturation Voltage: | 0.145V |
Collector - Base Voltage: | 130V |
Frequency - Transition: | 190MHz |
Power Dissipation-Tot: | 0.35W |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.12
6,000
$0.118
12,000
$0.117
15,000+
$0.115
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount