text.skipToContent text.skipToNavigation

Manufacturer Part #

MUN5233T1G

MUN5233 Series 50 V 100 mA NPN Silicon Bias Resistor Transistor - SOT-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MUN5233T1G - Technical Attributes
Attributes Table
Polarity: NPN
Collector Current Max: 100mA
CE Voltage-Max: 50V
Power Dissipation-Tot: 202mW
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The MUN5233T1G is a part of MUN series NPN silicon bias resistor transistor. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-323 package.

The NPN Bipolar Digital Transistor is designed to replace a single device and its external resistor bias network. It contains a single transistor with a monolithic bias network consisting of two resistors: a series base resistor and a base-emitter resistor. This eliminates these individual components by integrating them into a single device, which can reduce both system cost and board space.

Features:

  • Simplifies Circuit Design
  • Reduces Board Space
  • Reduces Component Count
  • The SC-70/SOT-323 package can be soldered using wave or reflow. The modified gull-winged leads absorb thermal stress during soldering eliminating the possibility of damage to the die
  • Available in 8 mm embossed tape and reel, Use the Device Number to order the 7 inch/3000 unit reel. Replace "T1" with "T3" in the Device Number to order the 13 inch/10,000 unit reel
  • Pb-Free Packages are Available
  • AEC-Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
60000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$864.00
USD
Quantity
Unit Price
3,000
$0.0154
9,000
$0.015
15,000
$0.0149
60,000
$0.0144
90,000+
$0.0141
Product Variant Information section