Manufacturer Part #
MUN5232T1G
MUN5232 Series 50 V 100 mA 4.7 kOhm Surface Mount Digital Transistor - SC-70-3
Product Specification Section
onsemi MUN5232T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MUN5232T1G - Technical Attributes
Attributes Table
Polarity: | NPN |
Output Current-Max: | 100mA |
Supply Voltage: | 50|V |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.016
9,000
$0.0156
15,000
$0.0154
60,000
$0.0149
90,000+
$0.0147
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount