text.skipToContent text.skipToNavigation

Manufacturer Part #

PDTC114TU,115

PDTC114TU Series 50 V 100 mA SMT NPN Resistor-Equipped Transistor - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Nexperia PDTC114TU,115 - Technical Attributes
Attributes Table
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
NPN Resistor-Equipped Transistors (RET) family.

Features:

  • Built-in bias resistors
  • Reduces component count
  • Simplifies circuit design
  • Reduces pick and place costs
  • 100 mA output current capability

Applications:

  • Digital applications
  • Cost-saving alternative for BC847 series in digital applications
  • Controlling IC inputs
  • Switching loads

 

 

 
Pricing Section
Global Stock:
69,000
Germany (Online Only):
69,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$36.00
USD
Quantity
Unit Price
3,000
$0.012
9,000
$0.0117
30,000
$0.0114
60,000
$0.0113
120,000+
$0.011
Product Variant Information section