Manufacturer Part #
FMMT718TA
FMMT718 Series PNP 1.5 A 20 V SMT Silicon Power Transistor - SOT-23-3
Product Specification Section
Diodes Incorporated FMMT718TA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated FMMT718TA - Technical Attributes
Attributes Table
Polarity: | PNP |
CE Voltage-Max: | 20V |
Collector Current Max: | 1500mA |
Power Dissipation-Tot: | 625mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The FMMT718TA is a 20 V PNP Silicon low saturation Transistor.
It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.
Features:
- BVCEO > -20 V
- IC = -1.5 A Continuous Collector Current
- ICM = -6A Peak Pulse Current
- Low Saturation Voltage VCE(sat) < -200 mV @ -1 A
- RSAT = 97mΩ for a low equivalent on-resistance
- hFE characterised up to -6 A for high current gain hold-up
- 625 mW power dissipation due to SuperSOT package
- Complementary part number FMMT618
- Lead Free, RoHS Compliant
- Qualified to AEC-Q101 Standards for High Reliability
Applications:
- MOSFET Gate Driving
- DC-DC Converters
- Charging circuit
- Power switches
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.116
6,000
$0.114
9,000
$0.112
12,000
$0.111
15,000+
$0.108
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount