text.skipToContent text.skipToNavigation

Manufacturer Part #

BC817DS,115

BC817 Series 600 mW NPN General Purpose Double Transistor - SC-74

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2243
Product Specification Section
Nexperia BC817DS,115 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 600mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 700mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 40
Collector - Current Cutoff: 5µA
Configuration: Dual
Frequency - Transition: 100MHz
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications

The BC817DS is an NPN transistor pair in a SOT457 (SC-74) plastic package. NXP Semiconductors provides High Performance Mixed Signal and Standard Product solutions that leverage its leading RF, Analog, Power Management, Interface, Security and Digital Processing expertise. 

Features:

  • High current (500 mA)
  • 600 mW total power dissipation
  • Replaces two SOT23 packaged transistors on same PCB area

Applications:

  • General purpose switching and amplification
  • Push-pull amplifiers
  • Multi-phase stepper motor drivers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$932.40
USD
Quantity
Unit Price
3,000
$0.0461
6,000
$0.0454
12,000
$0.0446
15,000
$0.0444
45,000+
$0.043