text.skipToContent text.skipToNavigation

Manufacturer Part #

V56MLA1206NH

MLA Series 1206 56 VDC 40 V RMS 120 V Clamp 180A 180 pF SMT Multilayer Varistor

Product Specification Section
Littelfuse V56MLA1206NH - Technical Attributes
Attributes Table
Capacitance: 180pF
Clamping Voltage-Max: 120V
Peak Output Current: 180A
Rated Voltage: 56|V
RMS Voltage-Max: 40V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$265.00
USD
Quantity
Unit Price
2,500
$0.106
5,000
$0.104
10,000
$0.103
12,500
$0.102
37,500+
$0.0987