Manufacturer Part #
V14E250PL4B
14 mm Epoxy Encapsulation 250 V Trim/Crimp Leads Bulk Metal-Oxide Varistor
Product Specification Section
Littelfuse V14E250PL4B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse V14E250PL4B - Technical Attributes
Attributes Table
Capacitance: | 500pF |
Clamping Voltage-Max: | 650V |
Peak Output Current: | 50A |
Rated Voltage: | 320V |
RMS Voltage-Max: | 250V |
Varistor Voltage Range: | 351V to 429V |
Energy: | 100J |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -55°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 2 |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
1
$0.30
150
$0.29
500
$0.28
2,000
$0.27
7,500+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
3750 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole