text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV14RP320EL2T7

TMOV® Series 510 V 6 kA 1 Circuit Through Hole Disc 14mm Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2421
Product Specification Section
Littelfuse TMOV14RP320EL2T7 - Technical Attributes
Attributes Table
Capacitance: 380F
Clamping Voltage-Max: 840V
Rated Voltage: 320V
Varistor Voltage Range: 459V to 561V
Current Rating: 6kA
Energy: 136J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,400
USA:
6,400
28,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$368.00
USD
Quantity
Web Price
400
$0.92
800
$0.90
1,600
$0.88
2,000
$0.875
6,000+
$0.835