Manufacturer Part #
TMOV14RP320EL2T7
TMOV® Series 510 V 6 kA 1 Circuit Through Hole Disc 14mm Varistor
Product Specification Section
Littelfuse TMOV14RP320EL2T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse TMOV14RP320EL2T7 - Technical Attributes
Attributes Table
Capacitance: | 380F |
Clamping Voltage-Max: | 840V |
Rated Voltage: | 320V |
Varistor Voltage Range: | 459V to 561V |
Current Rating: | 6kA |
Energy: | 136J |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -55°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 2 |
Diameter: | 14mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
9,200
USA:
9,200
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
400
$0.92
800
$0.90
1,600
$0.88
2,000
$0.875
6,000+
$0.835
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Through Hole