Manufacturer Part #
EZJ-Z0V650DA
VARISTOR 65V 5A 0402
Product Specification Section
Panasonic EZJ-Z0V650DA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EZJ-Z0V650DA - Technical Attributes
Attributes Table
Capacitance: | 27pF |
Peak Output Current: | 5A |
Rated Voltage: | 40V |
Varistor Voltage Range: | 65V |
Operating Temp Range: | -40°C to +85°C |
No of Terminals: | 2 |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.0483
20,000
$0.0475
30,000
$0.0471
40,000
$0.0468
50,000+
$0.0458
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount