text.skipToContent text.skipToNavigation

Manufacturer Part #

SMZJ3792B-E3/52

SMZJ Series 13 V 1500 mW Surface Mount Voltage Regulator Diode - SMB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMZJ3792B-E3/52 - Technical Attributes
Attributes Table
Power Dissipation: 1500mW
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 7.5Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 98mA
Configuration: Single
Height - Max: 2.44mm
Dimension: L  4.57mm x W  3.94mm
Working Voltage-Nom: 13V
No of Terminals: 2
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5250
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$340.20
USD
Quantity
Unit Price
750
$0.0675
2,250
$0.0657
3,750
$0.0648
15,000
$0.0626
22,500+
$0.0612
Product Variant Information section