Manufacturer Part #
MMSZ4691T1G
MMSZ4691T1 Series 500 mW 10 mA 6.2 V SMT Zener Voltage Regulator - SOD-123
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2402 |
Product Specification Section
onsemi MMSZ4691T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMSZ4691T1G - Technical Attributes
Attributes Table
Power Dissipation: | 500mW |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 50µA |
Working Voltage-Nom: | 6.2V |
Package Style: | SOD-123 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
66,000
USA:
66,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0156
9,000
$0.0152
15,000
$0.015
60,000
$0.0146
90,000+
$0.0143
Product Variant Information section
Available Packaging
- Reel Qty: 60,000+ / Unit Price: $0.0156 / Stock: 0 Qty: 3,000+$0.0156 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0156 / Stock: 798,000 Qty: 3,000+$0.0156 Stock: 798,000
- Reel Qty: 3,000+ / Unit Price: $0.0156 / Stock: 222,000 Qty: 3,000+$0.0156 Stock: 222,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0156 / Stock: 66,000 Qty: 3,000+$0.0156 Stock: 66,000
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount