Manufacturer Part #
BZX84J-B5V1,115
BZX84J Series 5.1 V ±2 % 550 mW Surface Mount Single Zener Diode - SOD-323F
Product Specification Section
Nexperia BZX84J-B5V1,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BZX84J-B5V1,115 - Technical Attributes
Attributes Table
Power Dissipation: | 550mW |
Forward (Drive) Current: | 100mA |
Forward Voltage: | 1.1V |
Reverse Current-Max: | 2µA |
Voltage Tolerance: | 2% |
Impedance: | 60Ω |
Operating Temp Range: | -55°C to +150°C |
Voltage Temperature Coefficient: | 1.2mV/K |
Capacitance: | 300pF |
Configuration: | Single |
Height - Max: | 0.8mm |
Dimension: | L 2.7mm x W 1.35mm |
Working Voltage-Nom: | 5.1V |
No of Terminals: | 2 |
Package Style: | SOD-323F (SC-90) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
450,000
Germany (Online Only):
450,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0234
9,000
$0.0228
15,000
$0.0225
30,000
$0.0222
60,000+
$0.0216
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323F (SC-90)
Mounting Method:
Surface Mount