text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84J-B5V1,115

BZX84J Series 5.1 V ±2 % 550 mW Surface Mount Single Zener Diode - SOD-323F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Nexperia BZX84J-B5V1,115 - Technical Attributes
Attributes Table
Power Dissipation: 550mW
Forward (Drive) Current: 100mA
Forward Voltage: 1.1V
Reverse Current-Max: 2µA
Voltage Tolerance: 2%
Impedance: 60Ω
Operating Temp Range: -55°C to +150°C
Voltage Temperature Coefficient: 1.2mV/K
Capacitance: 300pF
Configuration: Single
Height - Max: 0.8mm
Dimension: L  2.7mm x W  1.35mm
Working Voltage-Nom: 5.1V
No of Terminals: 2
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$85.80
USD
Quantity
Unit Price
3,000
$0.0286
9,000
$0.0278
15,000
$0.0275
30,000
$0.0271
60,000+
$0.0264
Product Variant Information section