Manufacturer Part #
MURA120T3G
MURA Series 1 A 200 V 35 ns Surface Mount Ultrafast Power Rectifier - CASE-403D
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi MURA120T3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MURA120T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Reverse Voltage-Max [Vrrm]: | 200V |
Reverse Current-Max: | 2µA |
Forward Voltage: | 0.875V |
Reverse Recovery Time-Max: | 35ns |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
5,000
$0.096
10,000
$0.0936
15,000
$0.0922
20,000
$0.0912
25,000+
$0.0881
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Web Price: $0.096 / Stock: 615,000 Qty: 5,000+$0.096 Stock: 615,000
- Reel Qty: 5,000+ / Web Price: $0.096 / Stock: 945,000 Qty: 5,000+$0.096 Stock: 945,000
- Reel Qty: 5,000+ / Web Price: $0.096 / Stock: 540,000 Qty: 5,000+$0.096 Stock: 540,000
- ReelSelected Variant Qty: 10,000+ / Web Price: $0.096 / Stock: 0 Qty: 5,000+$0.096 Stock: 0
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount