text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS16LT1G

BAS16LT1G Series 75 V 200 mA Surface Mount Switching Diode - SOT-23-3

Product Specification Section
onsemi BAS16LT1G - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 50µA
Forward Voltage: 1250mV
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 6ns
Power Dissipation: 225mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 200mA
Peak Current-Max: 500mA
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAS16LT1G is a high-speed switching diode, encapsulated in a SOT23 surface-mounted device plastic package.

Features:

  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
213,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.50
USD
Quantity
Unit Price
3,000
$0.0085
12,000
$0.0082
30,000
$0.008
75,000
$0.0078
120,000+
$0.0075