text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-3C20ET12T-M3

VS-3C Series 1200 V 20 A Silicon Carbide Power Schottky Diode - TO-220AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Vishay VS-3C20ET12T-M3 - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 1200V
Capacitance: 73pF
Average Rectified Current-Max: 20A
Forward Voltage: 1.35V
Leakage Current: 110µA
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
25
Germany (Online Only):
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$6.01
USD
Quantity
Unit Price
1
$6.01
10
$5.94
30
$5.89
75
$5.84
200+
$5.76
Product Variant Information section