Manufacturer Part #
STPS3L60S
STPS3L Series 60 V 3 A Schottky Rectifier Surface Mount - DO-214AB
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2429 |
Product Specification Section
STMicroelectronics STPS3L60S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPS3L60S - Technical Attributes
Attributes Table
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Features & Applications
The STPS3L60S is a schottky rectifier suited for switched mode power supplies and high frequency DC to DC converters. Packaged in SMC, this device is intended for use in DC/DC chargers.
Features:
- Negligible switching losses
- Low thermal resistance
- Avalanche capability specified
Pricing Section
Global Stock:
5,000
USA:
5,000
Factory Lead Time:
15 Weeks
Quantity
Web Price
2,500
$0.0895
5,000
$0.0871
7,500
$0.0858
12,500
$0.0841
25,000+
$0.0806
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Web Price: $0.0895 / Stock: 0 Qty: 2,500+$0.0895 Stock: 0
- Reel Qty: 2+ / Web Price: $0.097 / Stock: 0 Qty: 2+$0.097 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.0876 / Stock: 130,000 Qty: 2,500+$0.0876 Stock: 130,000
- Reel Qty: 2,500+ / Web Price: $0.0895 / Stock: 0 Qty: 2,500+$0.0895 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.0895 / Stock: 5,000 Qty: 2,500+$0.0895 Stock: 5,000
Package Qty:
2500 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount