text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS3L40S

STPS3L Series 3 A 40 V Schottky Rectifier Surface Mount - DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STPS3L40S - Technical Attributes
Attributes Table
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The STPS3L40S is a schottky rectifier suited for switched mode power supplies and high frequency DC to DC converters. Packaged in SMC, and low profile SMB, this device is intended for use in DC/DC chargers.

Features:

  • Negligible switching losses
  • Low thermal resistance
  • Low forward voltage drop
  • Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$482.00
USD
Quantity
Web Price
2,500
$0.0991
5,000
$0.0964
7,500
$0.0948
10,000
$0.0937
12,500+
$0.0903