text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54CTT1G

BAT54CTT1 Series 30 V 600 mA Surface Mount Dual Schottky Barrier Diode - SC-75

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BAT54CTT1G - Technical Attributes
Attributes Table
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 0.8V
Power Dissipation: 225mW
Package Style:  SC-75
Mounting Method: Surface Mount
Features & Applications

The BAT54CT series Common Anode Schottky Diode is designed for high speed switching applications, circuit protection and voltage clamping. Extremely low forward voltage reduces conduction loss. The miniature surface mount package is excellent for hand held and portable applications where space is limited.

Key Features:

  • Extremely Fast Switching Speed
  • Low Forward Voltage − 0.35 V (Typ) @ IF = 10 mAdc
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
24000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$672.00
USD
Quantity
Unit Price
3,000
$0.0289
9,000
$0.0282
12,000
$0.028
30,000
$0.0274
45,000+
$0.0268
Product Variant Information section