Manufacturer Part #
BAS40-04LT1G
BAS40-04LT1G Series 40 V 600 mA Dual Schottky Barrier Diode - SOT-23-3
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2427 |
Product Specification Section
onsemi BAS40-04LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BAS40-04LT1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 120mA |
Peak Current-Max: | 600mA |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 1µA |
Forward Voltage: | 1V |
Power Dissipation: | 225mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The BAS40-04L series Schottky barrier diodes are designed for high speed switching applications, circuit protection, and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.
Key Features:
- Extremely Fast Switching Speed
- Low Forward Voltage
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Learn more about the BAS40 Family of Schottky Diodes
Pricing Section
Global Stock:
318,000
USA:
318,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
3,000
$0.0188
9,000
$0.0182
30,000
$0.0175
60,000
$0.0171
120,000+
$0.0164
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.0188 / Stock: 1,263,000 Qty: 3,000+$0.0188 Stock: 1,263,000
- Reel Qty: 3,000+ / Web Price: $0.0188 / Stock: 3,897,000 Qty: 3,000+$0.0188 Stock: 3,897,000
- Reel Qty: 60,000+ / Web Price: $0.0188 / Stock: 0 Qty: 3,000+$0.0188 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.0188 / Stock: 318,000 Qty: 3,000+$0.0188 Stock: 318,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount