text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR2A40P1Q-7

SBR2A40P 40 V 2 A Surface Mount Super Barrier Rectifier - PowerDI-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
Diodes Incorporated SBR2A40P1Q-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Reverse Current-Max: 100µA
Forward Voltage: 0.45V
Reverse Voltage-Max [Vrrm]: 40V
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
981,000
USA:
981,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$366.00
USD
Quantity
Web Price
3,000
$0.122
6,000
$0.119
9,000
$0.118
12,000
$0.117
15,000+
$0.114
Product Variant Information section