Manufacturer Part #
SBR2A40P1Q-7
SBR2A40P 40 V 2 A Surface Mount Super Barrier Rectifier - PowerDI-123
Product Specification Section
Diodes Incorporated SBR2A40P1Q-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated SBR2A40P1Q-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 2A |
Reverse Current-Max: | 100µA |
Forward Voltage: | 0.45V |
Reverse Voltage-Max [Vrrm]: | 40V |
Package Style: | POWERDI-123 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0849
6,000
$0.0834
9,000
$0.0825
12,000
$0.0819
15,000+
$0.08
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWERDI-123
Mounting Method:
Surface Mount