text.skipToContent text.skipToNavigation

Manufacturer Part #

GR1J

Fast Recovery Surface Mount Rectifier 1A 600V 2-Pin DO-214AC

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Date Code:
Product Specification Section
Surge GR1J - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 1A
Reverse Current-Max: 50µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 250ns
Operating Temp Range: -55°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
15000
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,710.00
USD
Quantity
Web Price
7,500
$0.116
15,000
$0.114
22,500
$0.113
37,500
$0.111
75,000+
$0.108