text.skipToContent text.skipToNavigation

Manufacturer Part #

GBJ2506-F

GBJ2506 Series 25 A 600 V Bridge Rectifier Through Hole - GBJ-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Diodes Incorporated GBJ2506-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 350A
Reverse Current-Max: 10µA
Forward Voltage: 1.05V
Package Style:  GBJ-4
Mounting Method: Through Hole
Features & Applications
The GBJ2506-F is a part of GBJ2506 Series 600 V 25 A Through Hole Glass Passivated Bridge Rectifier. It is available in GBJ-4 Package.

Features:

  • Glass Passivated Die Construction
  • High Case Dielectric Strength of 2500 Vrms
  • Low Reverse Leakage Current
  • Surge Overload Rating to 350 A Peak
  • Ideal for Printed Circuit Board Applications
  • UL Listed Under Recognized Component Index, File Number E94661
  • Lead Free Finish/RoHS Compliant
Pricing Section
Global Stock:
9,249
USA:
9,249
7,680
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
9
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.95
USD
Quantity
Web Price
15
$0.55
75
$0.52
375
$0.49
750
$0.48
2,250+
$0.445
Product Variant Information section