text.skipToContent text.skipToNavigation

Manufacturer Part #

UPD720201K8-701-BAC-A

UPD720201 Series 3.3 V USB 3.0 Host Controller - QFN-68

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code: 2218
Product Specification Section
Renesas UPD720201K8-701-BAC-A - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
No of Functions / Channels: 1
Interface: USB
Package Style:  QFN-68
Mounting Method: Surface Mount
Pricing Section
Global Stock:
149
Germany (Online Only):
149
1
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
24
Multiple Of:
25
Total
$83.52
USD
Quantity
Unit Price
25
$3.48
75
$3.44
250
$3.38
500
$3.35
1,000+
$3.30