text.skipToContent text.skipToNavigation

Manufacturer Part #

STM6822MWY6F

STM6822 Series 4.39V Supervisor with Watchdog Timer & Push-Button Reset-SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2421
Product Specification Section
STMicroelectronics STM6822MWY6F - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.39|V
Supply Voltage-Max: 7V
Reset Timeout: 200ms
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
33,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,560.00
USD
Quantity
Web Price
3,000
$0.52
6,000
$0.51
9,000
$0.505
12,000
$0.50
15,000+
$0.49