text.skipToContent text.skipToNavigation

Manufacturer Part #

SP705CN-L/TR

SP705 Series 4.65 V 200 ms Low Power Microprocessor Supervisory Circuit-NSOIC-8

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Date Code:
Product Specification Section
MaxLinear SP705CN-L/TR - Technical Attributes
Attributes Table
Type: Microprocessor Supervisor
No of Outputs: Single
Threshold Voltage: 4.65V
Supply Voltage-Max: 5.5V
Reset Timeout: 200ms
No. of Monitors: 1
Supply Current-Max: 60µA
Output Current: 20mA
Power Dissipation: 471mW
Watchdog Timers: 1
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +160°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$850.00
USD
Quantity
Web Price
2,500
$0.34
5,000+
$0.325