Manufacturer Part #
ZXCT1023DFGTA
ZXCT1023 Series 2.5 - 20 V 50 dB MicroPower Current Monitor - TDFN-4
| |||||||||||
| |||||||||||
Mfr. Name: | Diodes Incorporated | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Diodes Incorporated ZXCT1023DFGTA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZXCT1023DFGTA - Technical Attributes
Attributes Table
Gain: | 50dB |
Quiescent Current: | 3.5µA |
Supply Voltage: | 2.5V to 20V |
Input Current: | 100nA |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.545
6,000+
$0.53
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.545 / Stock: 3,000 Qty: 3,000+$0.545 Stock: 3,000
- Reel Qty: 3,000+ / Unit Price: $0.545 / Stock: 0 Qty: 3,000+$0.545 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.545 / Stock: 0 Qty: 3,000+$0.545 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.545 / Stock: 0 Qty: 3,000+$0.545 Stock: 0
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount