text.skipToContent text.skipToNavigation

Manufacturer Part #

ST1VAFE3BXTR

ST1VAFE Series 3.6 V Dual Channel Biopotential Signal/Motion Biosensor - LGA-12L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics ST1VAFE3BXTR - Technical Attributes
Attributes Table
Sensor Type: Biosensor
Supply Voltage: 1.62V to 3.6V
Supply Current: 50µA
Frequency: 10MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$15,100.00
USD
Quantity
Unit Price
10,000+
$1.51