
Manufacturer Part #
LPS22DFTR
LPS22DF Series 3.6 V 126 kPa ±0.05 kPa Absolute Pressure Sensor - HLGA-10L
Product Specification Section
STMicroelectronics LPS22DFTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LPS22DFTR - Technical Attributes
Attributes Table
Pressure Range: | 3.77Pa to 18.27Pa |
Sensor Type: | Absolute |
Output Type: | I2C |
Supply Voltage: | 1.7V to 3.6V |
Supply Current: | 1.7µA to 9.4µA |
Interface: | I2C/SPI |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 10 |
Moisture Sensitivity Level: | 3 |
Dimension: | 2 x 2 x 0.8 mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
8,000+
$1.71
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Mounting Method:
Surface Mount