Manufacturer Part #
86-100G-RT
100 PSIG MV VENT TUBE PRESSURE SENSOR
Product Specification Section
TE Connectivity 86-100G-RT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 86-100G-RT - Technical Attributes
Attributes Table
Pressure Range: | 0kPa to 689.476kPa |
Sensor Type: | Gauge |
Output Type: | Voltage |
Pressure Accuracy (%): | ±0.1% |
Supply Current: | 1.5mA |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
16
$59.87
32
$59.47
48
$59.24
64
$59.07
80+
$58.55
Product Variant Information section