text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE4966KHTSA1

TLE4966K Series 18 V 7 mA High Precision Hall-Effect Switch - TSOP-6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon TLE4966KHTSA1 - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 10mA
Supply Voltage: 2.7V to 24V
Supply Current: 4mA to 7mA
Sensing Range: 7.5mT
Rise Time: 0.2µs
Fall Time: 0.2µs
Leakage Current: 0.05µA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,500.00
USD
Quantity
Web Price
3,000
$0.50
6,000
$0.49
9,000+
$0.475